Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438356012
Newark Part No.82Y7775
Product RangeWE-MAPI Series
Your Part Number
193 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.140 |
| 25+ | $2.100 |
| 50+ | $2.060 |
| 100+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438356012
Newark Part No.82Y7775
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
9A
Product Range
WE-MAPI Series
DC Resistance Max
0.018ohm
Product Length
4.1mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate