Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540100Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8179
Product RangeWE-HCFT Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.500 |
| 5+ | $25.520 |
| 10+ | $24.540 |
| 25+ | $20.610 |
| 100+ | $19.140 |
| 500+ | $18.760 |
| 1000+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$26.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540100Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8179
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)56.7A
Saturation Current (Isat)62A
DC Resistance Max1200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
62A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
56.7A
DC Resistance Max
1200µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
