Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504068Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AJ3269RL
Cut Tape25AJ3269
Product RangeWE-HCFT Series
Your Part Number
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $5.680 |
| 100+ | $4.820 |
| 250+ | $4.020 |
| 500+ | $3.940 |
| 1000+ | $3.860 |
| 5000+ | $3.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504068Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AJ3269RL
Cut Tape25AJ3269
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)20A
Saturation Current (Isat)12.6A
DC Resistance Max4630µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
12.6A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
20A
DC Resistance Max
4630µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
