Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965330Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AH9689RL
Cut Tape81AH9689
Product RangeWE-LHMI Series
Your Part Number
971 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.170 |
| 25+ | $3.100 |
| 50+ | $3.030 |
| 100+ | $2.790 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965330Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AH9689RL
Cut Tape81AH9689
Product RangeWE-LHMI Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.1A
Product RangeWE-LHMI Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
10.1A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.058ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
