Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH2692RL
Cut Tape66AH2692
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.290 |
| 25+ | $2.200 |
| 50+ | $2.100 |
| 100+ | $1.940 |
| 500+ | $1.760 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH2692RL
Cut Tape66AH2692
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Power Inductor Case9.7mm x 8.5mm x 4mm
Product RangeWE-LHMI Series
DC Resistance Max0.0334ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
9.7mm x 8.5mm x 4mm
DC Resistance Max
0.0334ohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
13.5A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
