Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580047Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AC1095RL
Cut Tape62AC1095
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $2.320 |
| 100+ | $1.970 |
| 250+ | $1.900 |
| 500+ | $1.820 |
| 1000+ | $1.530 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580047Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AC1095RL
Cut Tape62AC1095
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Power Inductor Case9.7mm x 8.5mm x 4mm
Product RangeWE-LHMI Series
DC Resistance Max2380µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
9.7mm x 8.5mm x 4mm
DC Resistance Max
2380µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
18A
Saturation Current (Isat)
42A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
