Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349470
Newark Part No.62AC1092
Product RangeWE-LHMI Series
Your Part Number
Technical Datasheet
1,342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.430 |
| 25+ | $2.340 |
| 50+ | $2.240 |
| 100+ | $2.070 |
| 250+ | $1.990 |
| 500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349470
Newark Part No.62AC1092
Product RangeWE-LHMI Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeWE-LHMI Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.45A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
0.33ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability