Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AC1091RL
Cut Tape62AC1091
Product RangeWE-LHMI Series
Your Part Number
502 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.550 |
| 100+ | $2.200 |
| 250+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AC1091RL
Cut Tape62AC1091
Product RangeWE-LHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.75A
Saturation Current (Isat)
5.5A
Product Range
WE-LHMI Series
DC Resistance Max
0.092ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
