Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5634RL
Cut Tape94AK5634
Product RangeWE-LHMI Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $2.540 |
| 100+ | $2.200 |
| 250+ | $2.090 |
| 500+ | $1.970 |
| 1000+ | $1.860 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5634RL
Cut Tape94AK5634
Product RangeWE-LHMI Series
Inductance1.2µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max7500µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
7500µohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
