Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437334010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3248RL
Cut Tape40Y3248
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.940 | $14.70 |
| Total Price | $14.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.940 |
| 10+ | $2.880 |
| 25+ | $2.810 |
| 50+ | $2.750 |
| 100+ | $2.530 |
| 250+ | $2.340 |
| 500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437334010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3248RL
Cut Tape40Y3248
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)13.9A
Product RangeWE-LHMI Series
Power Inductor Case5.2mm x 5.2mm x 1.8mm
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.02ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
13.9A
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
