Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM0663
Product RangeWE-LHMI Series
Your Part Number
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.850 |
| 10+ | $2.780 |
| 25+ | $2.690 |
| 50+ | $2.590 |
| 100+ | $2.560 |
| 250+ | $2.520 |
| 500+ | $2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM0663
Product RangeWE-LHMI Series
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.071ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
