Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3244
Cut Tape40Y3244
Product RangeWE-LHMI Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.880 | $28.80 |
| Total Price | $28.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.880 |
| 25+ | $2.810 |
| 50+ | $2.750 |
| 100+ | $2.540 |
| 250+ | $2.340 |
| 500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3244
Cut Tape40Y3244
Product RangeWE-LHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeWE-LHMI Series
Power Inductor Case4.06mm x 4.06mm x 1mm
Inductor Case / Package-
DC Resistance Max0.463ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.2A
Power Inductor Case
4.06mm x 4.06mm x 1mm
DC Resistance Max
0.463ohm
Product Length
4.06mm
Product Height
1mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
