Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3242RL
Cut Tape40Y3242
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.180 | $21.80 |
| Total Price | $21.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321068Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3242RL
Cut Tape40Y3242
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.65A
Power Inductor Case4.06mm x 4.06mm x 1mm
Product RangeWE-LHMI Series
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
4.06mm x 4.06mm x 1mm
DC Resistance Max
0.36ohm
Product Length
4.06mm
Product Height
1mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.65A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
