Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436410150
Newark Part No.33AC1300
Product RangeWE-HCF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $11.080 |
| 25+ | $10.600 |
| 50+ | $10.100 |
| 100+ | $9.610 |
| 250+ | $9.230 |
| 500+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436410150
Newark Part No.33AC1300
Product RangeWE-HCF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCF Series
Power Inductor Case27mm x 28mm x 15.4mm
Inductor Case / Package-
DC Resistance Max1310µohm
Inductance Tolerance± 15%
Product Length27mm
Product Width28mm
Product Height15.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
36A
Saturation Current (Isat)
125A
Power Inductor Case
27mm x 28mm x 15.4mm
DC Resistance Max
1310µohm
Product Length
27mm
Product Height
15.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate