Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550600
Newark Part No.08P2601
Product RangeWE-HCI Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.090 | $1.730 |
| 10+ | $4.020 | $1.730 |
| 25+ | $3.890 | $1.730 |
| 50+ | $3.760 | $1.730 |
| 100+ | $3.630 | $1.730 |
| 250+ | $3.430 | $1.730 |
| 500+ | $3.110 | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550600
Newark Part No.08P2601
Product RangeWE-HCI Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Power Inductor Case13mm x 12.8mm x 4.7mm
Product RangeWE-HCI Series
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 12.8mm x 4.7mm
DC Resistance Max
0.0135ohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
11.5A
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate