Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680
Newark Part No.13T9756
Product RangeWE-HCC Series
Technical Datasheet
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.990 |
| 25+ | $2.930 |
| 50+ | $2.860 |
| 100+ | $2.770 |
| 250+ | $2.730 |
| 500+ | $2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680
Newark Part No.13T9756
Product RangeWE-HCC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCC Series
Power Inductor Case12.1mm x 11.4mm x 9.5mm
Inductor Case / Package-
DC Resistance Max8980µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
13A
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
DC Resistance Max
8980µohm
Product Length
12.1mm
Product Height
9.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate