Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320220
Newark Part No.13T9753
Product RangeWE-HCC Series
Your Part Number
Technical Datasheet
466 In Stock
Need more?
154 Delivery in 1-3 Business Days(US stock)
312 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $3.010 |
| 25+ | $2.950 |
| 50+ | $2.880 |
| 100+ | $2.790 |
| 250+ | $2.750 |
| 500+ | $2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320220
Newark Part No.13T9753
Product RangeWE-HCC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Power Inductor Case12.1mm x 11.4mm x 9.5mm
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Product Range
WE-HCC Series
DC Resistance Max
30mohm
Product Length
12.1mm
Product Height
9.5mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate