Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $5.070 |
| 25+ | $4.910 |
| 50+ | $4.750 |
| 100+ | $4.590 |
| 250+ | $4.350 |
Product Information
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
10µH
Shielded
WE-HCI Series
-
± 20%
10.2mm
No SVHC (25-Jun-2025)
7.2A
8.5A
10.5mm x 10.2mm x 4.7mm
0.0163ohm
10.5mm
4.7mm
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate