Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08P2590
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.770 |
| 25+ | $4.450 |
| 50+ | $4.150 |
| 100+ | $3.740 |
| 500+ | $3.440 |
| 1000+ | $3.050 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08P2590
Product RangeWE-HCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case-
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max5.3mohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
WE-HCI Series
DC Resistance Max
5.3mohm
Product Length
10.5mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
