Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082012BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1836RL
Cut Tape58AK1836
Product RangeWE-HCM Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.460 |
| 25+ | $2.370 |
| 50+ | $2.280 |
| 100+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082012BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1836RL
Cut Tape58AK1836
Product RangeWE-HCM Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)93.6A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max114µohm
Inductance Tolerance± 10%
Product Length10.8mm
Product Width8.2mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
114µohm
Product Length
10.8mm
Product Height
8.5mm
RMS Current (Irms)
70A
Saturation Current (Isat)
93.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
