Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel23AM1285RL
Cut Tape23AM1285
Product RangeWE-HCMD Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.860 |
| 100+ | $2.520 |
| 250+ | $2.390 |
| 500+ | $2.270 |
| 1000+ | $2.140 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel23AM1285RL
Cut Tape23AM1285
Product RangeWE-HCMD Series
Inductance120nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)122A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
370µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
78A
Saturation Current (Isat)
122A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
