SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.340
25+
$1.270
Total:$1.57
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
15µH
4A
Shielded
5.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
0.066ohm
± 20%
6mm
5.7mm
4.8mm
25AK1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.340
25+
$1.270
Total:$1.57
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
22µH
3.4A
Shielded
5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
0.09965ohm
± 20%
6mm
5.7mm
4.8mm
45AJ0680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.200
25+
$1.140
50+
$1.080
100+
$1.020
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
10µH
5A
Shielded
5.4A
ASPIAIG-QLR5050 Series
6mm x 5.7mm x 4.8mm
0.043ohm
± 20%
6mm
5.7mm
4.8mm
45AJ0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$5.65
Min: 5 / Mult: 5
Total:$113.00
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
9A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
0.0145ohm
± 20%
6mm
5.7mm
2.9mm
45AJ0695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$5.65
Min: 5 / Mult: 5
Total:$113.00
Min: 100 / Mult: 5
1µH
12.2A
Shielded
14.3A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
7600µohm
± 20%
6mm
5.7mm
2.9mm
45AJ0697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$5.65
Min: 5 / Mult: 5
Total:$113.00
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
0.0231ohm
± 20%
6mm
5.7mm
2.9mm
45AJ0698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
Total:$5.65
Min: 5 / Mult: 5
4.7µH
5.9A
Shielded
7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
0.0363ohm
± 20%
6mm
5.7mm
2.9mm
62AJ8004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.050
25+
$1.000
50+
$0.949
100+
$0.898
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
10µH
5A
Shielded
5.4A
ASPI-5050LR Series
6mm x 5.7mm x 4.8mm
0.043ohm
± 20%
6mm
5.7mm
4.8mm
27AM4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.190
25+
$1.900
50+
$1.850
100+
$1.790
More Pricing...
Total:$13.50
Min: 5 / Mult: 5
105nH
77A
Shielded
125A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
23AM1288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
200nH
78A
Shielded
76A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
105nH
78A
Shielded
142A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
120nH
78A
Shielded
122A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
27AM4903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.030
25+
$1.930
50+
$1.840
100+
$1.740
More Pricing...
Total:$11.90
Min: 5 / Mult: 5
150nH
77A
Shielded
84A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
27AM4902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.190
25+
$1.900
50+
$1.850
100+
$1.790
More Pricing...
Total:$13.50
Min: 5 / Mult: 5
120nH
77A
Shielded
102A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
23AM1287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
180nH
78A
Shielded
82A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
70nH
78A
Shielded
190A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
27AM4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.190
25+
$1.900
50+
$1.850
100+
$1.790
More Pricing...
Total:$13.50
Min: 5 / Mult: 5
80nH
77A
Shielded
150A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
23AM1286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.540
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
150nH
78A
Shielded
99A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
27AM4904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.210
25+
$1.910
50+
$1.860
100+
$1.800
More Pricing...
Total:$13.60
Min: 5 / Mult: 5
70nH
77A
Shielded
160A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
25AK1315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.340
25+
$1.270
Total:$1.57
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
10µH
5A
Shielded
6.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
0.043ohm
± 20%
6mm
5.7mm
4.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK