Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110Copy
Newark Part No.08P2554
Product RangeWE-SLM Series
Your Part Number
647 In Stock
Need more?
46 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
601 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.800 |
| 25+ | $3.640 |
| 50+ | $3.470 |
| 100+ | $3.370 |
| 500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242110Copy
Newark Part No.08P2554
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
DC Resistance Max0.18ohm
Product RangeWE-SLM Series
Impedance800ohm
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Inductor Case / Package-
Product Length6mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.18ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
11µH
Product Range
WE-SLM Series
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Length
6mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
