Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237102
Newark Part No.46AJ3522
Product RangeWE-CMDC Series
Your Part Number
959 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.710 |
| 25+ | $2.650 |
| 50+ | $2.590 |
| 100+ | $2.530 |
| 250+ | $2.340 |
| 500+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237102
Newark Part No.46AJ3522
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating6A
Inductance13µH
DC Resistance Max0.014ohm
Product RangeWE-CMDC Series
Impedance1kohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.014ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
13µH
Product Range
WE-CMDC Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
