
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744235110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 48W3872 |
| Product Range | WE-CNSW Series |
| Your Part Number | |
| Technical Datasheet |
1,500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.650 |
| 100+ | $1.450 |
| 250+ | $1.400 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744235110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 48W3872 |
| Product Range | WE-CNSW Series |
| Technical Datasheet | |
| DC Current Rating | 450mA |
| Inductance | 11µH |
| DC Resistance Max | 0.8ohm |
| Product Range | WE-CNSW Series |
| Impedance | 5kohm |
| Common Mode Filter Case | 4.5mm x 3.2mm x 2.8mm |
| Inductor Case / Package | - |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Communications & Networking
Technical Specifications
| DC Current Rating | 450mA |
|---|---|
| DC Resistance Max | 0.8ohm |
| Impedance | 5kohm |
| Inductor Case / Package | - |
| Product Width | 3.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Inductance | 11µH |
|---|---|
| Product Range | WE-CNSW Series |
| Common Mode Filter Case | 4.5mm x 3.2mm x 2.8mm |
| Product Length | 4.5mm |
| Product Height | 2.8mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
