
32,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $1.200 |
| 15+ | $1.180 |
| 25+ | $1.150 |
| 50+ | $1.130 |
| 125+ | $1.080 |
| 250+ | $1.060 |
| 500+ | $1.040 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
370mA
0.3ohm
2mm x 1.2mm x 1.2mm
-
1.2mm
-40°C
AEC-Q200
0.131µH
WE-CNSW Series
90ohm
2mm
1.2mm
125°C
No SVHC (04-Feb-2026)
Alternatives for 744231091
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
