
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744230900Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel13T9731RL Cut Tape13T9731 |
| Product Range | WE-CNSW Series |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.200 |
| 100+ | $1.070 |
| 250+ | $1.060 |
| 500+ | $1.040 |
| 1000+ | $0.879 |
| 5000+ | $0.668 |
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744230900Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel13T9731RL Cut Tape13T9731 |
| Product Range | WE-CNSW Series |
| Technical Datasheet | |
| DC Current Rating | 550mA |
| Inductance | - |
| DC Resistance Max | 0.145ohm |
| Product Range | WE-CNSW Series |
| Impedance | 90ohm |
| Common Mode Filter Case | 1.6mm x 0.85mm x 1.1mm |
| Inductor Case / Package | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Communications & Networking
Technical Specifications
| DC Current Rating | 550mA |
|---|---|
| DC Resistance Max | 0.145ohm |
| Impedance | 90ohm |
| Inductor Case / Package | - |
| Product Width | 0.85mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Inductance | - |
|---|---|
| Product Range | WE-CNSW Series |
| Common Mode Filter Case | 1.6mm x 0.85mm x 1.1mm |
| Product Length | 1.6mm |
| Product Height | 1.1mm |
| Operating Temperature Max | 105°C |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
Alternatives for 744230900
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
