Print Page
744212100
Filter, Line, Surface Mount, 10 µH, WE-SL1 Series, 1.2 kohm, 300 mA, 6.5mm x 3.6mm x 1.65mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744212100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13T9718RL Cut Tape13T9718 |
| Product Range | WE-SL1 Series |
| Your Part Number | |
| Technical Datasheet |
1,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 25+ | $4.880 |
| 100+ | $4.310 |
| 250+ | $4.180 |
| 500+ | $4.040 |
| 1000+ | $3.600 |
| 5000+ | $3.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744212100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13T9718RL Cut Tape13T9718 |
| Product Range | WE-SL1 Series |
| Technical Datasheet | |
| DC Current Rating | 300mA |
| Inductance | 10µH |
| DC Resistance Max | 0.24ohm |
| Product Range | WE-SL1 Series |
| Impedance | 1.2kohm |
| Common Mode Filter Case | 6.5mm x 3.6mm x 1.65mm |
| Inductor Case / Package | - |
| Product Length | 6.5mm |
| Product Width | 3.6mm |
| Product Height | 1.65mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 300mA |
|---|---|
| DC Resistance Max | 0.24ohm |
| Impedance | 1.2kohm |
| Inductor Case / Package | - |
| Product Width | 3.6mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 10µH |
|---|---|
| Product Range | WE-SL1 Series |
| Common Mode Filter Case | 6.5mm x 3.6mm x 1.65mm |
| Product Length | 6.5mm |
| Product Height | 1.65mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
