Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2527RL
Cut Tape08P2527
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 25+ | $2.020 |
| 100+ | $1.790 |
| 250+ | $1.550 |
| 500+ | $1.480 |
| 1000+ | $1.410 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08P2527RL
Cut Tape08P2527
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 1.8mm
DC Resistance Max0.0165ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.0165ohm
Product Length
8mm
Product Height
1.8mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
4.2A
Power Inductor Case
8mm x 8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
