Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065680Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AK5608RL
Cut Tape94AK5608
Product RangeWE-TPC Series
Your Part Number
1,057 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.470 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.340 |
| 250+ | $1.320 |
| 500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065680Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AK5608RL
Cut Tape94AK5608
Product RangeWE-TPC Series
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
