Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC9187
Product RangeWE-LQFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.958 |
| 100+ | $0.758 |
| 500+ | $0.717 |
| 1000+ | $0.675 |
| 2500+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC9187
Product RangeWE-LQFS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max1.386ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
1.386ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
320mA
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
