Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042033
Newark Part No.15AC9183
Product RangeWE-LQFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.100 |
| 25+ | $1.040 |
| 50+ | $0.986 |
| 100+ | $0.786 |
| 500+ | $0.745 |
| 1000+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042033
Newark Part No.15AC9183
Product RangeWE-LQFS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.72A
Inductor ConstructionShielded
Saturation Current (Isat)2.12A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeWE-LQFS Series
DC Resistance Max0.061ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.061ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
2.72A
Saturation Current (Isat)
2.12A
Product Range
WE-LQFS Series
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
