Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042022Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH7057
Product RangeWE-LQFS Series
Your Part Number
870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.958 |
| 100+ | $0.758 |
| 500+ | $0.682 |
| 1000+ | $0.605 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042022Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH7057
Product RangeWE-LQFS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.36A
Inductor ConstructionShielded
Saturation Current (Isat)2.73A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.36A
Saturation Current (Isat)
2.73A
Product Range
WE-LQFS Series
DC Resistance Max
0.04ohm
Product Length
4.8mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
