Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032101
Newark Part No.15AC9176
Product RangeWE-LQFS Series
Your Part Number
1,003 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.100 |
| 25+ | $1.040 |
| 50+ | $0.985 |
| 100+ | $0.785 |
| 500+ | $0.744 |
| 1000+ | $0.702 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032101
Newark Part No.15AC9176
Product RangeWE-LQFS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeWE-LQFS Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
DC Resistance Max2.476ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
2.476ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
220mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
