Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440601Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH5148
Product RangeWE-LQFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.430 |
| 5+ | $258.450 |
| 10+ | $255.270 |
| 25+ | $242.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$261.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440601Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH5148
Product RangeWE-LQFS Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 470µH
No. of Items in Kit-
Product RangeWE-LQFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
1uH to 470uH 3818/4818/4828 Size WE-LQFS Series Shielded SMD Power Inductors
Range of Inductance Values
1µH to 470µH
Product Range
WE-LQFS Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
