Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405042100Copy
Newark Part No.15AC9169
Product RangeWE-LQSH Series
Your Part Number
1,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 10+ | $0.901 |
| 25+ | $0.836 |
| 50+ | $0.770 |
| 100+ | $0.612 |
| 500+ | $0.580 |
| 1000+ | $0.548 |
Price for:Each
Minimum: 5
Multiple: 5
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405042100Copy
Newark Part No.15AC9169
Product RangeWE-LQSH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeWE-LQSH Series
Power Inductor Case4mm x 3.7mm x 2mm
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width3.7mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3.5A
Power Inductor Case
4mm x 3.7mm x 2mm
DC Resistance Max
0.216ohm
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
