Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031015Copy
Newark Part No.15AC9157
Product RangeWE-LQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
Price for:Each
Minimum: 5
Multiple: 5
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031015Copy
Newark Part No.15AC9157
Product RangeWE-LQSH Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.1A
Product RangeWE-LQSH Series
Power Inductor Case3mm x 2.7mm x 1.2mm
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.077ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.1A
Power Inductor Case
3mm x 2.7mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
