Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9144
Product RangeWE-LQSH Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.750 |
| 25+ | $0.695 |
| 50+ | $0.639 |
| 100+ | $0.506 |
| 500+ | $0.479 |
| 1000+ | $0.451 |
| 2500+ | $0.439 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9144
Product RangeWE-LQSH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.85A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeWE-LQSH Series
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.09ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
3.85A
Product Range
WE-LQSH Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
