Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045471Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5708RL
Cut Tape78R5708
Product RangeWE-LQ Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.963 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 25+ | $0.951 |
| 100+ | $0.827 |
| 250+ | $0.765 |
| 500+ | $0.657 |
| 1000+ | $0.644 |
| 5000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045471Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78R5708RL
Cut Tape78R5708
Product RangeWE-LQ Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)105mA
Inductor ConstructionUnshielded
Saturation Current (Isat)180mA
Product RangeWE-LQ Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max14.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
105mA
Saturation Current (Isat)
180mA
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
14.2ohm
Product Length
4.5mm
Product Height
2.6mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
