Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043
Newark Part No.88AH3597
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$193.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043
Newark Part No.88AH3597
Product RangeWE-TPC Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1.2µH to 22µH
No. of Items in Kit-
Product RangeWE-TPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
1.2µH to 22µH
Product Range
WE-TPC Series
Kit Contents
WE-TPC Type 4828, 5818, 5828 Series SMD Power Chokes
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
