Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331
Newark Part No.63AK2500
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.650 |
| 25+ | $1.560 |
| 50+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.280 |
| 500+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331
Newark Part No.63AK2500
Product RangeWE-TPC Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeWE-TPC Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max4.5ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
4.5ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
130mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability