Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744042100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel08P2479RL Cut Tape08P2479 |
| Product Range | WE-TPC Series |
| Your Part Number | |
| Technical Datasheet |
2,387 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.590 |
| 25+ | $1.500 |
| 50+ | $1.400 |
| 100+ | $1.300 |
| 500+ | $1.060 |
| 1000+ | $0.819 |
| 2500+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744042100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel08P2479RL Cut Tape08P2479 |
| Product Range | WE-TPC Series |
| Technical Datasheet | |
| Inductance | 10µH |
| RMS Current (Irms) | 1.3A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1A |
| Product Range | WE-TPC Series |
| Power Inductor Case | 4.8mm x 4.8mm x 1.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 150mohm |
| Inductance Tolerance | ± 30% |
| Product Length | 4.8mm |
| Product Width | 4.8mm |
| Product Height | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
| Inductance | 10µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | WE-TPC Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 30% |
| Product Width | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 1.3A |
|---|---|
| Saturation Current (Isat) | 1A |
| Power Inductor Case | 4.8mm x 4.8mm x 1.8mm |
| DC Resistance Max | 150mohm |
| Product Length | 4.8mm |
| Product Height | 1.8mm |
Technical Docs (3)
Alternatives for 744042100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
