Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086102Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9136
Product RangeWE-LQS Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.390 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $0.990 |
| 500+ | $0.955 |
| 1000+ | $0.919 |
| 2500+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086102Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9136
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)480mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeWE-LQS Series
Power Inductor Case8mm x 8mm x 6.5mm
Inductor Case / Package-
DC Resistance Max2.35ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
480mA
Saturation Current (Isat)
650mA
Power Inductor Case
8mm x 8mm x 6.5mm
DC Resistance Max
2.35ohm
Product Length
8mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
