Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1079RL
Cut Tape62AC1079
Product RangeWE-LQS Series
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.280 |
| 100+ | $1.230 |
| 250+ | $1.130 |
| 500+ | $1.040 |
| 1000+ | $0.897 |
| 5000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1079RL
Cut Tape62AC1079
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)360mA
Inductor ConstructionSemishielded
Saturation Current (Isat)450mA
Power Inductor Case8mm x 8mm x 4.2mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.87ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Power Inductor Case
8mm x 8mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
360mA
Saturation Current (Isat)
450mA
Product Range
WE-LQS Series
DC Resistance Max
2.87ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
