Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5589
Product RangeWE-LQS Series
Your Part Number
1,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.450 |
| 25+ | $1.420 |
| 50+ | $1.380 |
| 100+ | $1.350 |
| 250+ | $1.310 |
| 500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5589
Product RangeWE-LQS Series
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.019ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
