Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064102Copy
Newark Part No.62AC1074
Product RangeWE-LQS Series
Your Part Number
1,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.100 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $1.040 |
| 250+ | $1.010 |
| 500+ | $0.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064102Copy
Newark Part No.62AC1074
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)250mA
Inductor ConstructionSemishielded
Saturation Current (Isat)365mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max4.783ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
365mA
Product Range
WE-LQS Series
DC Resistance Max
4.783ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
