Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040640047
Newark Part No.75AJ2605
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.420 |
| 25+ | $1.380 |
| 50+ | $1.350 |
| 100+ | $1.320 |
| 250+ | $1.280 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040640047
Newark Part No.75AJ2605
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionSemishielded
Saturation Current (Isat)16A
Product RangeWE-LQS Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
16A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
6000µohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability