Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054331Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC8052
Product RangeWE-LQS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 100+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $0.943 |
| 2500+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054331Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC8052
Product RangeWE-LQS Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)470mA
Power Inductor Case5mm x 5mm x 4mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
470mA
Product Range
WE-LQS Series
DC Resistance Max
2.1ohm
Product Length
5mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
