Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043033ACopy
Newark Part No.15AC9124
Product RangeWE-LQS Series
Your Part Number
2,139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.728 |
| 25+ | $0.675 |
| 50+ | $0.622 |
| 100+ | $0.496 |
| 500+ | $0.470 |
| 1000+ | $0.443 |
Price for:Each
Minimum: 5
Multiple: 5
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043033ACopy
Newark Part No.15AC9124
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.23A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.75A
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.23A
Saturation Current (Isat)
1.75A
Product Range
WE-LQS Series
DC Resistance Max
0.033ohm
Product Length
4mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
