Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042331
Newark Part No.62AC1064
Product RangeWE-LQS Series
Your Part Number
1,726 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 10+ | $0.913 |
| 25+ | $0.900 |
| 50+ | $0.887 |
| 100+ | $0.886 |
| 250+ | $0.846 |
| 500+ | $0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042331
Newark Part No.62AC1064
Product RangeWE-LQS Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)200mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max5.3ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
300mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
5.3ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
